
BEC75-A-L | |
|---|---|
DigiKey Part Number | 298-19596-ND |
Manufacturer | |
Manufacturer Product Number | BEC75-A-L |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Adhesive 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.750" (19.05mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.460" (37.08mm) | |
Width | 1.490" (37.85mm) | |
Height | 0.890" (22.61mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Shelf Life | 36 Months | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.11000 | £2.11 |
| 10 | £1.96500 | £19.65 |
| 25 | £1.90880 | £47.72 |
| 50 | £1.86760 | £93.38 |
| 100 | £1.82730 | £182.73 |
| 250 | £1.77532 | £443.83 |
| 500 | £1.73694 | £868.47 |
| 1,000 | £1.69933 | £1,699.33 |
| 2,500 | £1.65078 | £4,126.95 |
| Unit Price without VAT: | £2.11000 |
|---|---|
| Unit Price with VAT: | £2.53200 |


