
AZ83NQ2Q2AQM010 | |
|---|---|
DigiKey Part Number | 298-AZ83NQ2Q2AQM010-ND |
Manufacturer | |
Manufacturer Product Number | AZ83NQ2Q2AQM010 |
Description | ACTIVE OPTICAL CABLE ASSEMBLY, Q |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Cable 32.81' (10.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 32.81' (10.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |

