Similar

ATM-W187-M | |
|---|---|
DigiKey Part Number | ATM-W187-M-ND |
Manufacturer | |
Manufacturer Product Number | ATM-W187-M |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.80" L x 0.35" W x 0.36" H (20.3mm x 8.9mm x 9.1mm) | |
For Use With/Related Products | BT1.5M-XMR, PLT1.5M-XMR Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |


