


AM2-C | |
|---|---|
DigiKey Part Number | 298-12126-ND |
Manufacturer | |
Manufacturer Product Number | AM2-C |
Description | CABLE TIE HLDR DUAL ADH NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.23" L x 1.23" W x 0.12" H (31.2mm x 31.2mm x 3.18mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £1.06300 | £10.63 |
| 25 | £1.03240 | £25.81 |
| 50 | £1.01020 | £50.51 |
| 100 | £0.98850 | £98.85 |
| 300 | £0.95493 | £286.48 |
| 500 | £0.93968 | £469.84 |
| 1,000 | £0.91936 | £919.36 |
| 2,500 | £0.89314 | £2,232.85 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

