
A3/0-12R-C | |
|---|---|
DigiKey Part Number | 298-20555-ND |
Manufacturer | |
Manufacturer Product Number | A3/0-12R-C |
Description | BATTERY CABLE LUG, 3/0 AWG, 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.910" (23.11mm) | |
Length - Overall | 2.320" (58.93mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.70000 | £3.70 |
| 10 | £3.44300 | £34.43 |
| 25 | £3.34560 | £83.64 |
| 50 | £3.27340 | £163.67 |
| 100 | £3.20270 | £320.27 |
| 250 | £3.11140 | £777.85 |
| 500 | £3.04396 | £1,521.98 |
| 1,000 | £2.97792 | £2,977.92 |
| 2,500 | £2.89269 | £7,231.73 |
| Unit Price without VAT: | £3.70000 |
|---|---|
| Unit Price with VAT: | £4.44000 |

