100 Hz ~ 12 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional ( -50dB ±4dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-65A103

DigiKey Part Number
P9964-ND
Manufacturer
Manufacturer Product Number
WM-65A103
Description
MIC COND ANLG UNI -50DB 0.236"D
Customer Reference
Detailed Description
100 Hz ~ 12 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-50dB ±4dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Unidirectional
Frequency Range
100 Hz ~ 12 kHz
Sensitivity
-50dB ±4dB @ 94dB SPL
S/N Ratio
55dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.236" Dia (6.00mm)
Height (Max)
0.197" (5.00mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.