20 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -44dB ±3dB @ 94dB SPL ) Pressure Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-63GNT335

DigiKey Part Number
P11960-ND
Manufacturer
Manufacturer Product Number
WM-63GNT335
Description
MIC COND ANLG OMNI -44DB 0.295"D
Customer Reference
Detailed Description
20 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Pressure Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 16 kHz
Sensitivity
-44dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Pressure Contact
Size / Dimension
0.295" Dia (7.50mm)
Height (Max)
0.094" (2.40mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.