Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR211V00L

DigiKey Part Number
UNR211V00LTR-ND - Tape & Reel (TR)
UNR211V00LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UNR211V00L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1.5mA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04000£0.40
100£0.03430£3.43
500£0.03128£15.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.04142£248.52
9,000£0.03933£353.97
15,000£0.03696£554.40
21,000£0.03555£746.55
30,000£0.03417£1,025.10
75,000£0.03113£2,334.75
150,000£0.03108£4,662.00
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400