



TXS2SS-24V-X | |
|---|---|
DigiKey Part Number | 255-TXS2SS-24V-XTR-ND - Tape & Reel (TR) 255-3827-1-ND - Cut Tape (CT) 255-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS2SS-24V-X |
Description | RELAY GEN PURPOSE DPDT 1A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 2.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 8.3 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £3.10700 | £31.07 |
| 25 | £2.96680 | £74.17 |
| 50 | £2.86520 | £143.26 |
| 100 | £2.76690 | £276.69 |
| 250 | £2.64212 | £660.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.55138 | £1,275.69 |
| 1,000 | £2.46370 | £2,463.70 |
| 1,500 | £2.41380 | £3,620.70 |
| 2,500 | £2.35232 | £5,880.80 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

