Similar




TXD2SL-L-5V | |
|---|---|
DigiKey Part Number | 255-2330-5-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SL-L-5V |
Description | RELAY GENERAL PURPOSE DPDT 2A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SL-L-5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 440W | |
Coil Current | 30 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 166 Ohms | |
Base Product Number |


