TXD2SA-6V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.64438
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.34544
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.64438
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.34544
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.97075
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.64438
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.34544
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.64438
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £2.34544
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TXD2SA-6V

DigiKey Part Number
TXD2SA-6V-ND
Manufacturer
Manufacturer Product Number
TXD2SA-6V
Description
RELAY GENERAL PURPOSE DPDT 2A 6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TXD2SA-6V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
6VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
220VDC - Max
Load - Max Switching
440W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
40£2.97075£118.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.97075
Unit Price with VAT:£3.56490