



TXD2-2M-12V | |
|---|---|
DigiKey Part Number | TXD2-2M-12V-ND |
Manufacturer | |
Manufacturer Product Number | TXD2-2M-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form D) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TXD2-2M-12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form D) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 110VDC - Max | |
Load - Max Switching | 110W | |
Coil Current | 20.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 576 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £3.65700 | £36.57 |
| 40 | £3.41100 | £136.44 |
| 80 | £3.29413 | £263.53 |
| 120 | £3.22750 | £387.30 |
| 280 | £3.09261 | £865.93 |
| 520 | £2.99754 | £1,558.72 |
| 1,000 | £2.90024 | £2,900.24 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |

