



TX2-4.5V | |
|---|---|
DigiKey Part Number | 255-1781-5-ND |
Manufacturer | |
Manufacturer Product Number | TX2-4.5V |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TX2-4.5V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £1.30300 | £13.03 |
| 40 | £1.21550 | £48.62 |
| 80 | £1.17388 | £93.91 |
| 120 | £1.15008 | £138.01 |
| 280 | £1.10211 | £308.59 |
| 520 | £1.06829 | £555.51 |
| 1,000 | £1.03364 | £1,033.64 |
| 5,000 | £0.95303 | £4,765.15 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |


