



TX2-4.5V-TH | |
|---|---|
DigiKey Part Number | TX2-4.5V-TH-ND |
Manufacturer | |
Manufacturer Product Number | TX2-4.5V-TH |
Description | RELAY GEN PURPOSE DPDT 7.5A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.15 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 7.5 A | Approval Agency BSI, cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 1875VA, 1650W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £2.48850 | £99.54 |
| Unit Price without VAT: | £2.48850 |
|---|---|
| Unit Price with VAT: | £2.98620 |

