



TQ2SL-12V-Z | |
|---|---|
DigiKey Part Number | 255-TQ2SL-12V-ZTR-ND - Tape & Reel (TR) 255-TQ2SL-12V-ZCT-ND - Cut Tape (CT) 255-TQ2SL-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SL-12V-Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SL-12V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.45000 | £2.45 |
| 10 | £2.17900 | £21.79 |
| 25 | £2.08040 | £52.01 |
| 50 | £2.00920 | £100.46 |
| 100 | £1.94040 | £194.04 |
| 250 | £1.85292 | £463.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.08174 | £1,040.87 |
| 1,000 | £2.01023 | £2,010.23 |
| 1,500 | £1.96951 | £2,954.27 |
| 2,500 | £1.91938 | £4,798.45 |
| 3,500 | £1.88703 | £6,604.60 |
| Unit Price without VAT: | £2.45000 |
|---|---|
| Unit Price with VAT: | £2.94000 |


