Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SA-L-12V

DigiKey Part Number
255-1770-5-ND
Manufacturer
Manufacturer Product Number
TQ2SA-L-12V
Description
RELAY TELECOM DPDT 500MA 12V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SA-L-12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
12VDC
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
cURus
Contact Rating (Current)
500 mA
Relay Type
Telecom
Switching Voltage
125VAC, 220VDC - Max
Coil Resistance
2.06 kOhms
Load - Max Switching
250VA, 440W
Base Product Number
Coil Current
5.8 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.33000£3.33
10£2.96300£29.63
25£2.82920£70.73
50£2.73200£136.60
100£2.63840£263.84
250£2.51944£629.86
500£2.43290£1,216.45
1,000£2.34930£2,349.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.33000
Unit Price with VAT:£3.99600