Time Counter (Hour Meter) 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH-249U

DigiKey Part Number
1110-3384-ND
Manufacturer
Manufacturer Product Number
TH-249U
Description
COUNTER 5 CHAR 240V PANEL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
9999.9hrs
Number of Characters Per Row
5
Display Type
Decade Wheel
Display Characters - Height
-
Input Type
Voltage
Output Type
-
Voltage - Supply
240VAC
Reset
Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Operating Temperature
-10°C ~ 50°C
Weight
0.331 lb (150.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.