
ST4-A1-J02 | |
|---|---|
DigiKey Part Number | 1110-2864-ND |
Manufacturer | |
Manufacturer Product Number | ST4-A1-J02 |
Description | SENSOR CROSS-BEAM 15M 0.2M CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cross-beam Optical Sensor 3.94" ~ 590.55" (100mm ~ 15m) |
Datasheet | Datasheet |
Category | Light Source Infrared (870nm) |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable with Connector |
Series | Ingress Protection IP67 |
Packaging Box | Cable Length 7.87" (200mm) |
Part Status Active | Operating Temperature -10°C ~ 55°C (TA) |
Sensing Method Cross-beam | Base Product Number |
Sensing Distance 3.94" ~ 590.55" (100mm ~ 15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £207.33000 | £207.33 |
| Unit Price without VAT: | £207.33000 |
|---|---|
| Unit Price with VAT: | £248.79600 |

