Similar
Similar

SG-A1-02-5 | |
|---|---|
DigiKey Part Number | 1110-3484-ND |
Manufacturer | |
Manufacturer Product Number | SG-A1-02-5 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC, 30VDC |
Manufacturer Panasonic Industrial Automation Sales | Actuator Type Panel Disconnect |
Series | Termination Style Cable Leads |
Packaging Bulk | Features Cable Length 5m |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NC | Approval Agency CE, cULus, TUV |
Current Rating (Amps) 2.5A (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4GS-N2T | Omron Automation and Safety | 7 | Z9032-ND | £118.92000 | Similar |
| D4GS-N2T-3 | Omron Automation and Safety | 0 | D4GS-N2T-3-ND | £149.15000 | Similar |
| D4GS-N2T-5 | Omron Automation and Safety | 0 | Z9031-ND | £181.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.29000 | £87.29 |
| Unit Price without VAT: | £87.29000 |
|---|---|
| Unit Price with VAT: | £104.74800 |









