
SF4D-A14 | |
|---|---|
DigiKey Part Number | 1110-SF4D-A14-ND |
Manufacturer | |
Manufacturer Product Number | SF4D-A14 |
Description | TYPE 4 ARM/FOOT 550MM IP-67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 45mm Arm/Foot Blanking, Muting Function |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Arm/Foot | |
Detection Capability | 45mm | |
Protective Height | 550mm | |
Number of Beams | 14 | |
Beam Pitch | 40mm | |
Operating Range | 0.2m ~ 15.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof, NEMA 13 | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,223.69000 | £1,223.69 |
| Unit Price without VAT: | £1,223.69000 |
|---|---|
| Unit Price with VAT: | £1,468.42800 |

