Light Curtain 25mm Hand Blanking, Muting Function
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4C-H24-J05

DigiKey Part Number
1110-2046-ND
Manufacturer
Manufacturer Product Number
SF4C-H24-J05
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Beams
24
Manufacturer
Panasonic Industrial Automation Sales
Beam Pitch
20mm
Series
Operating Range
0.1m ~ 3.0m
Packaging
Box
Features
Blanking, Muting Function
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Protection
Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
25mm
Voltage - Supply
24VDC
Protective Height
480mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,006.73000£1,006.73
Manufacturers Standard Package
Unit Price without VAT:£1,006.73000
Unit Price with VAT:£1,208.07600