
SF2C-H24-P | |
|---|---|
DigiKey Part Number | SF2C-H24-P-ND |
Manufacturer | |
Manufacturer Product Number | SF2C-H24-P |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 480mm | |
Number of Beams | 24 | |
Beam Pitch | 20mm | |
Operating Range | 0.1m ~ 3.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £970.78000 | £970.78 |
| Unit Price without VAT: | £970.78000 |
|---|---|
| Unit Price with VAT: | £1,164.93600 |

