


RT1-OD16-24V-S(UL) | |
|---|---|
DigiKey Part Number | RT1-OD16-24V-S(UL)-ND |
Manufacturer | |
Manufacturer Product Number | RT1-OD16-24V-S(UL) |
Description | I/O MODULE RACK CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Category | Style Standard |
Manufacturer Panasonic Industrial Automation Sales | Number of Channels 16 |
Series | Connector Type Screw Terminal Blocks |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Base Product Number |

