PM-T65W is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 130
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 304
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 241
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 1,392
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 100
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 503
Unit Price: £11.05000
Datasheet

Similar


Panasonic Industry
In Stock: 910
Unit Price: £11.05000
Datasheet
Optical Sensor Through-Beam 0.236" (6mm) Module, Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-T65W

DigiKey Part Number
1110-3940-ND
Manufacturer
Manufacturer Product Number
PM-T65W
Description
SENSOR OPTICAL 6MM MOD SLOT TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.236" (6mm) Module, Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.236" (6mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
5V ~ 24V
Response Time
20µs
Operating Temperature
-25°C ~ 55°C
Package / Case
Module, Connector
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£9.63000£9.63
Manufacturers Standard Package
Unit Price without VAT:£9.63000
Unit Price with VAT:£11.55600