



NC2EBD-P-DC3V | |
|---|---|
DigiKey Part Number | NC2EBD-P-DC3V-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-P-DC3V |
Description | RELAY GEN PURPOSE DPDT 5A 3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 120 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.4 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £9.76150 | £195.23 |
| Unit Price without VAT: | £9.76150 |
|---|---|
| Unit Price with VAT: | £11.71380 |

