



NC2EBD-JP-DC12V | |
|---|---|
DigiKey Part Number | 255-2229-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-JP-DC12V |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.61000 | £30.61 |
| 20 | £26.32300 | £526.46 |
| 40 | £25.41875 | £1,016.75 |
| 60 | £24.90400 | £1,494.24 |
| 100 | £24.27000 | £2,427.00 |
| 260 | £23.12638 | £6,012.86 |
| Unit Price without VAT: | £30.61000 |
|---|---|
| Unit Price with VAT: | £36.73200 |


