MQ-W20A-DC12-24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: £88.48000
Reflective Optical Sensor 7.874" (200mm) NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ-W20A-DC12-24V

DigiKey Part Number
1110-2218-ND
Manufacturer
Manufacturer Product Number
MQ-W20A-DC12-24V
Description
SENSOR REFLECTIVE 200MM NPN OPEN
Customer Reference
Detailed Description
Reflective Optical Sensor 7.874" (200mm) NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Infrared
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67
Part Status
Obsolete
Cable Length
78.74" (2m)
Sensing Method
Reflective
Adjustment Type
Adjustable
Sensing Distance
7.874" (200mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
9.6V ~ 30V
Base Product Number
Response Time
2ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX-442Panasonic Industry01110-2131-ND£88.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes