
MCDLN31BE | |
|---|---|
DigiKey Part Number | 1110-MCDLN31BE-ND |
Manufacturer | |
Manufacturer Product Number | MCDLN31BE |
Description | A6 DRIVE C FRAME ETHERCAT NO STO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 22A 120V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 22A | |
Wattage - Load | 400 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | EtherCAT | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £729.69000 | £729.69 |
| Unit Price without VAT: | £729.69000 |
|---|---|
| Unit Price with VAT: | £875.62800 |

