Image for M71X15G4GGA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M71X15G4GGA

DigiKey Part Number
M71X15G4GGA-ND
Manufacturer
Manufacturer Product Number
M71X15G4GGA
Description
STANDARD MTR 1625 RPM 220/230V
Customer Reference
Detailed Description
AC Motor Standard 1625 RPM 15W 220, 230VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
15W
Manufacturer
Panasonic Industrial Automation Sales
Size / Dimension
Square - 2.756" x 2.756" (70.00mm x 70.00mm)
Packaging
Box
Length - Shaft and Bearing
0.535" (13.60mm)
Part Status
Obsolete
Mounting Hole Spacing
3.228" (82.00mm)
Type
AC Motor
Termination Style
Wire Leads
Function
Standard
Operating Temperature
-10°C ~ 40°C
Voltage - Rated
220, 230VAC
Approval Agency
CCC, CE, cURus
RPM
1625 RPM
Base Product Number
Torque - Rated (oz-in / mNm)
12.46 / 88
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.