LN526RK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: £0.60840
Datasheet
Image for LN526RK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN526RK

DigiKey Part Number
P358-ND
Manufacturer
Manufacturer Product Number
LN526RK
Description
DISPLAY 7SEG 0.57" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.2V 20mA 0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.748" H x 0.988" W x 0.315" D (19.00mm x 25.10mm x 8.00mm)
Digit/Alpha Size
0.57" (14.40mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Millicandela Rating
0.6mcd
Wavelength - Peak
700nm
Power Dissipation (Max)
60mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes