LN35GP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.08601
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.12028
Datasheet

Similar


LITEON
In Stock: 38,259
Unit Price: £0.17000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: £0.06357
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: £0.06484

Similar


LITEON
In Stock: 73,923
Unit Price: £0.13000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: £0.05091

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.09911
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: £0.08055
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 22,050
Unit Price: £0.21000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 22,460
Unit Price: £0.52000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 8,941
Unit Price: £0.60000
Datasheet
Image for LN35GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN35GP

DigiKey Part Number
P442-ND
Manufacturer
Manufacturer Product Number
LN35GP
Description
LED GRN DIFF RADIAL LEAD T/H R/A
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.50mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.50mm L x 4.20mm W
Height (Max)
5.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes