


JC1-SS | |
|---|---|
DigiKey Part Number | JC1-SS-ND |
Manufacturer | |
Manufacturer Product Number | JC1-SS |
Description | RELAY SOCKET 4 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | JC1 Relays | |
Features | Mounting Hardware |

