


HP4-SF | |
|---|---|
cms-digikey-product-number | HP4-SF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HP4-SF |
cms-description | RELAY SOCKET 14 POS CHASSIS MT |
cms-customer-reference | |
cms-detailed-description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | HP4 Relays | |
Features | Mounting Hardware |

