



HL1-H-DC110V | |
|---|---|
DigiKey Part Number | HL1-H-DC110V-ND |
Manufacturer | |
Manufacturer Product Number | HL1-H-DC110V |
Description | RELAY GEN PURPOSE SPDT 15A 110V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -50°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10 kOhms | |
Base Product Number |

