



HC4E-H-DC24V | |
|---|---|
DigiKey Part Number | 255-2776-ND |
Manufacturer | |
Manufacturer Product Number | HC4E-H-DC24V |
Description | RELAY GEN PURPOSE 4PDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type Socketable | Release Time 20 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type General Purpose |
Load - Max Switching 500VA | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYQ4-DC24 | Omron Automation and Safety | 0 | Z9815-ND | £23.65000 | Similar |


