Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC1E-PL-AC240V-F

DigiKey Part Number
HC1E-PL-AC240V-F-ND
Manufacturer
Manufacturer Product Number
HC1E-PL-AC240V-F
Description
RELAY GEN PURPOSE SPDT 5A 240V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 240VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Alloy, Cadmium Free, Gold
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable