
GX-330M-A-P | |
|---|---|
DigiKey Part Number | 1110-GX-330M-A-P-ND |
Manufacturer | |
Manufacturer Product Number | GX-330M-A-P |
Description | SENSOR M30 THRD SHLD PNP NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.47000 | £78.47 |
| 10 | £66.01600 | £660.16 |
| Unit Price without VAT: | £78.47000 |
|---|---|
| Unit Price with VAT: | £94.16400 |

