Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder, Threaded - M5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-305M-A-N-R5

DigiKey Part Number
1110-GX-305M-A-N-R5-ND
Manufacturer
Manufacturer Product Number
GX-305M-A-N-R5
Description
SENSOR M5 THRSHLD NPN NO FLEX 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder, Threaded - M5
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.033" (0.84mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M5
Response Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£87.56000£87.56
10£73.65400£736.54
Manufacturers Standard Package
Unit Price without VAT:£87.56000
Unit Price with VAT:£105.07200