
GX-304S-B-P | |
|---|---|
DigiKey Part Number | 1110-GX-304S-B-P-ND |
Manufacturer | |
Manufacturer Product Number | GX-304S-B-P |
Description | M4 NON-THREADED SHIELDED PNP NC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.86000 | £65.86 |
| Unit Price without VAT: | £65.86000 |
|---|---|
| Unit Price with VAT: | £79.03200 |

