Through-Beam Optical Sensor 18.504" (470mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-H20-J20

DigiKey Part Number
1110-4388-ND
Manufacturer
Manufacturer Product Number
FT-H20-J20
Description
SENSOR THROUGH-BEAM 470MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 18.504" (470mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
18.504" (470mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
8.0" (203.20mm)
Adjustment Type
-
Operating Temperature
-60°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£187.32000£187.32
Manufacturers Standard Package
Unit Price without VAT:£187.32000
Unit Price with VAT:£224.78400