
FT-45X | |
|---|---|
DigiKey Part Number | 1110-1618-ND |
Manufacturer | |
Manufacturer Product Number | FT-45X |
Description | SENSOR THROUGH-BEAM 120CM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 47.2" (120cm) 3.9' |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 47.2" (120cm) 3.9' |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.04000 | £100.04 |
| Unit Price without VAT: | £100.04000 |
|---|---|
| Unit Price with VAT: | £120.04800 |

