
FP0-SL1 | |
|---|---|
DigiKey Part Number | FP0-SL1-ND |
Manufacturer | |
Manufacturer Product Number | FP0-SL1 |
Description | COMMUNICATIONS MOD 64 DIG 64SS |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Communications Module | |
For Use With/Related Products | FP-X Series | |
Number of Inputs and Type | 64 - Digital | |
Number of Outputs and Type | 64 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Circular, Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |















