9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80905LTB

DigiKey Part Number
10-EZP-V80905LTB-ND
Manufacturer
Manufacturer Product Number
EZP-V80905LTB
Description
CAP FILM 9UF 10% 800V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-V80905LTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
ESR (Equivalent Series Resistance)
15.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.614" L x 0.669" W (41.00mm x 17.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.17000£5.17
10£3.81800£38.18
50£3.28100£164.05
300£2.90940£872.82
600£2.80880£1,685.28
1,200£2.72594£3,271.13
2,700£2.64735£7,147.84
Manufacturers Standard Package
Unit Price without VAT:£5.17000
Unit Price with VAT:£6.20400