
EZP-V80106MTA | |
|---|---|
DigiKey Part Number | 10-EZP-V80106MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80106MTA |
Description | CAP FILM 10UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.807" W (31.00mm x 20.50mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.11000 | £5.11 |
| 10 | £3.77100 | £37.71 |
| 50 | £3.23880 | £161.94 |
| 200 | £2.93855 | £587.71 |
| 600 | £2.77093 | £1,662.56 |
| 1,000 | £2.70892 | £2,708.92 |
| 2,600 | £2.61422 | £6,796.97 |
| Unit Price without VAT: | £5.11000 |
|---|---|
| Unit Price with VAT: | £6.13200 |

