
EZP-V70136MTU | |
|---|---|
DigiKey Part Number | 10-EZP-V70136MTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70136MTU |
Description | CAP FILM 13UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 1.024" W (31.00mm x 26.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.59000 | £5.59 |
| 10 | £4.15600 | £41.56 |
| 50 | £3.58500 | £179.25 |
| 150 | £3.31973 | £497.96 |
| 600 | £3.08300 | £1,849.80 |
| 1,050 | £3.01058 | £3,161.11 |
| Unit Price without VAT: | £5.59000 |
|---|---|
| Unit Price with VAT: | £6.70800 |

