
EZP-V70106LTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70106LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70106LTB |
Description | CAP FILM 10UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70106LTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 13.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.669" W (41.00mm x 17.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.88000 | £4.88 |
| 10 | £3.59700 | £35.97 |
| 50 | £3.08320 | £154.16 |
| 300 | £2.72790 | £818.37 |
| 600 | £2.63168 | £1,579.01 |
| 1,200 | £2.55246 | £3,062.95 |
| 2,700 | £2.47730 | £6,688.71 |
| Unit Price without VAT: | £4.88000 |
|---|---|
| Unit Price with VAT: | £5.85600 |

