
EZP-V60806MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60806MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60806MTB |
Description | CAP FILM 80UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60806MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 1.693" W (41.00mm x 43.00mm) | |
Height - Seated (Max) | 2.323" (59.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.09000 | £16.09 |
| 10 | £12.83800 | £128.38 |
| 50 | £11.53420 | £576.71 |
| 100 | £11.13060 | £1,113.06 |
| 500 | £10.44692 | £5,223.46 |
| Unit Price without VAT: | £16.09000 |
|---|---|
| Unit Price with VAT: | £19.30800 |

