
EZP-V60226MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60226MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60226MTB |
Description | CAP FILM 22UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60226MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.866" W (41.00mm x 22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.28000 | £7.28 |
| 10 | £5.51800 | £55.18 |
| 50 | £4.81220 | £240.61 |
| 150 | £4.48413 | £672.62 |
| 600 | £4.19122 | £2,514.73 |
| 1,050 | £4.10163 | £4,306.71 |
| Unit Price without VAT: | £7.28000 |
|---|---|
| Unit Price with VAT: | £8.73600 |

