
EZP-V1A126MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V1A126MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A126MTB |
Description | CAP FILM 12UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A126MTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.4 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 1.024" W (41.00mm x 26.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.98000 | £6.98 |
| 10 | £5.26600 | £52.66 |
| 50 | £4.58380 | £229.19 |
| 150 | £4.26693 | £640.04 |
| 600 | £3.98398 | £2,390.39 |
| 1,050 | £3.89744 | £4,092.31 |
| Unit Price without VAT: | £6.98000 |
|---|---|
| Unit Price with VAT: | £8.37600 |

