
EZJ-Z1V420FM | |
|---|---|
DigiKey Part Number | P122063TR-ND - Tape & Reel (TR) P122063CT-ND - Cut Tape (CT) P122063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V420FM |
Description | VARISTOR 42V 15A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 37.8 V | |
Varistor Voltage (Typ) | 42 V | |
Varistor Voltage (Max) | 46.2 V | |
Current - Surge | 15 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10800 | £1.08 |
| 25 | £0.09560 | £2.39 |
| 100 | £0.08170 | £8.17 |
| 250 | £0.07496 | £18.74 |
| 500 | £0.07088 | £35.44 |
| 1,000 | £0.06754 | £67.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06014 | £240.56 |
| 8,000 | £0.05834 | £466.72 |
| 12,000 | £0.05744 | £689.28 |
| 20,000 | £0.05644 | £1,128.80 |
| 28,000 | £0.05586 | £1,564.08 |
| 40,000 | £0.05530 | £2,212.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

